
This 19-position jam nut connector features male gold contacts and is approved to UL standards. It has a shell made of aluminium and a solder termination. The connector is not RoHS compliant and is designed for use in general applications. It meets the military standard MIL-DTL-26482 and has a straight orientation.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Contact Gender | Male |
| Contact Plating | Gold |
| Contact Type | Pin |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not Compliant |