The PT07A-14-19P423 is a 19-pin circular connector from Amphenol, designed for high-voltage applications. It features a straight body orientation and a jam nut mounting method, allowing for secure and reliable connections. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, making it suitable for use in a variety of environments. With a maximum voltage rating of 600VAC and a maximum current rating of 5A, this connector is well-suited for applications requiring high power transmission.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |