This is a 19-contact circular connector with a maximum voltage rating of 600VAC and a temperature range of -55 to 125°C. It features solder termination and a straight body orientation. The connector is designed for use in applications requiring high voltage and temperature stability. It has a jam nut mounting style and a pin contact gender. The connector is suitable for use in a variety of industries and applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 19 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 19 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |