This circular connector features a 3-pin configuration with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 5000VAC and a maximum current rating of 5A. The connector is designed for jam nut mounting and has a straight body orientation. It is suitable for applications requiring a high voltage and current rating.
Amphenol PT07A-14-91P113 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 5000VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.