This 3-contact circular connector features a straight body orientation and a jam nut mounting style. It is rated for a maximum operating temperature of 125°C and a minimum of -55°C. The connector has a maximum voltage rating of 5000VAC and a maximum current rating of 5A.
Amphenol PT07A-14-91S113 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 5000VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.