The PT07A-18-91P113 is a circular connector with 6-pin PIN gender RCP, suitable for high-voltage applications up to 5000VAC. It features a straight body orientation and is mounted using a jam nut. Operating temperature range is from -55°C to 125°C. This connector is designed for general use and is manufactured by Amphenol.
Amphenol PT07A-18-91P113 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 5000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.