Conn Miniature Cylindrical PIN 2 POS Solder ST Jam Nut 2 Terminal 1 Port
Amphenol PT07A-8-2P-SR technical specifications.
| Gender | Male |
| Material | Copper Alloy |
| Mount | Jam Nut |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.