Conn Circular SKT 3 POS Solder ST Jam Nut 3 Terminal 1 Port
Amphenol PT07A-8-33S(023) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 3 |
| Reach SVHC Compliant | Yes |
| RoHS | Unconfirmed |
Download the complete datasheet for Amphenol PT07A-8-33S(023) to view detailed technical specifications.
No datasheet is available for this part.