This circular connector features a straight body orientation and a jam nut mounting method, with a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum voltage rating of 600VAC and a maximum current rating of 5A. The connector has a termination method of solder and a gender of RCP, with a number of contacts and terminals equal to 4. It is designed for use in applications requiring a high level of electrical reliability and durability.
Checking distributor stock and pricing after the page loads.
Amphenol PT07A-8-4S319 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |