The PT07C-10-6SX is a 6-contact circular connector with a maximum voltage rating of 600VAC. It features a straight body orientation and a jam nut mounting method. The connector is designed for use in applications with operating temperatures ranging from -55 to 125°C. The Amphenol PT07C-10-6SX is a general-purpose connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |