The PT07C-12-8S101 is an 8-contact circular connector from Amphenol. It features a straight body orientation and a solder termination method. The connector is designed for use in applications with a maximum operating temperature of -55 to 125°C. It has a maximum voltage rating of 600VAC and a maximum current rating of 5A. The connector is mounted using a jam nut and has a termination method of solder.
Amphenol PT07C-12-8S101 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.