18-position male circular connector with solder termination and gold-plated copper pin contacts. Features a straight orientation, 7.5A current rating, and 600V AC voltage rating. Designed for panel, bulkhead, and jam nut mounting with a front-side nut. Operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 Series I specifications. Constructed with an aluminum shell and cadmium plating.
Sign in to ask questions about the Amphenol PT07C-14-18P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07C-14-18P technical specifications.
| Approvals | UL |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07C-14-18P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.