This Amphenol connector features 21 female contacts with a current rating of 13A and a temperature range of -55°C to 125°C. The contacts are gold plated for corrosion resistance. The connector is available in a bulk packaging and is not RoHS compliant. It is part of the MIL-DTL-26482 Series I, PT series.
Amphenol PT07C-22-21S(014) technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT07C-22-21S(014) to view detailed technical specifications.
No datasheet is available for this part.