
The PT07C-22-55SX(470) is a 55-contact circular socket with a straight body orientation, designed for jam nut mounting. It features a termination method of solder and a maximum voltage rating of 600VAC. The socket operates within a temperature range of -55 to 125°C, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT07C-22-55SX(470) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07C-22-55SX(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 55 |
| Number of Ports | 1 |
| Product Length (mm) | 29.08 |
| Product Depth (mm) | 49.22 |
| Product Height (mm) | 49.22 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT07C-22-55SX(470) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.