
This 21-contact circular socket is designed for use in a variety of applications and features a straight body orientation. It is mounted using a jam nut and is suitable for operating temperatures ranging from -55 degrees Celsius to 125 degrees Celsius. The socket is rated for a maximum voltage of 1000 volts AC and is terminated using a crimp method. The product measures 41.07 millimeters in length, 49.22 millimeters in depth, and 49.22 millimeters in height. It is a type of memory socket, specifically designed for use with DIMM and SO-DIMM modules.
Sign in to ask questions about the Amphenol PT07CE-22-21SZ-(476)LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07CE-22-21SZ-(476)LC technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 21 |
| Number of Ports | 1 |
| Product Length (mm) | 41.07 |
| Product Depth (mm) | 49.22 |
| Product Height (mm) | 49.22 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 21 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT07CE-22-21SZ-(476)LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.