
This 31-contact circular jam nut socket features a straight body orientation and crimp termination method. It is designed for use in applications with operating temperatures ranging from -55°C to 125°C and can withstand a maximum voltage rating of 600VAC. The socket has a product length of 42.64mm, depth of 52.37mm, and height of 52.37mm, making it suitable for various mounting configurations.
Sign in to ask questions about the Amphenol PT07CE-24-31S(476)LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07CE-24-31S(476)LC technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 31 |
| Number of Ports | 1 |
| Product Length (mm) | 42.64 |
| Product Depth (mm) | 52.37 |
| Product Height (mm) | 52.37 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 31 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT07CE-24-31S(476)LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.