
This 61-pin circular connector features a straight body orientation and a jam nut mounting style. It has a maximum voltage rating of 600VAC and operates within a temperature range of -55°C to 125°C. The connector is designed for crimp termination and has a maximum operating temperature of 125°C.
Sign in to ask questions about the Amphenol PT07CE-24-61PY-(476)LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07CE-24-61PY-(476)LC technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 61 |
| Number of Ports | 1 |
| Product Length (mm) | 42.64 |
| Product Depth (mm) | 52.37 |
| Product Height (mm) | 52.37 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 61 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT07CE-24-61PY-(476)LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.