Conn Miniature Cylindrical SKT 5 POS Solder ST Jam Nut 5 Terminal 1 Port
Amphenol PT07E-10-5S-SR technical specifications.
| Gender | Female |
| Material | Copper Alloy |
| Mount | Jam Nut |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.