The PT07E-14-5S341 is a 5-contact circular connector with a maximum operating voltage of 1000VAC and a maximum current rating of 10A. It features a jam nut mounting style and a straight body orientation. The connector is designed to operate within a temperature range of -55°C to 125°C. It is suitable for general applications.
Amphenol PT07E-14-5S341 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| Max Current Rating | 10A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT07E-14-5S341 to view detailed technical specifications.
No datasheet is available for this part.