
The PT07E-16-99P(SR) is a 23-contact jam nut connector with a current rating of 13A. It has a gold plating and is rated for operation between -55°C and 125°C. The connector is designed for panel, bulkhead, front side nut, and jam nut mounting. It is part of the MIL-DTL-26482 Series I, PT series and is available in a bulk packaging option.
Amphenol PT07E-16-99P(SR) technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-16-99P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
