Sign in to ask questions about the Amphenol PT07E-16-99S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07E-16-99S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 23 |
| Contact Gender | FEMALE |
| Manufacturer Series | PT07E |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol PT07E-16-99S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.