
The PT07E-20-39S is an aluminium receptacle connector with a current rating of 23A and a maximum operating temperature of 125°C. It has 39 positions and a straight orientation. The connector is part of the MIL-DTL-26482 Series I and is rated for environment resistant applications. It is available in a bulk packaging option and features a solder termination. The connector is not RoHS compliant and the status of its Reach SVHC compliance is unknown.
Amphenol PT07E-20-39S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.