21-position circular connector with male pin contacts, featuring gold-plated copper alloy terminals and a straight, solder termination. This receptacle offers a 13A current rating and 1kV AC voltage rating, operating within a -55°C to 125°C temperature range. Constructed with an aluminum shell and body, it is designed for panel, bulkhead, front side nut, and jam nut mounting. The connector adheres to MIL-DTL-26482 Series I standards and is environment resistant.
Amphenol PT07E-22-21P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-22-21P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.