The PT07E-22-41PW is a 41-contact jam nut connector from Amphenol, rated for 23A current and operating between -55°C and 125°C. It features gold plating and a straight orientation. The connector is part of the MIL-DTL-26482 Series I, PT series and is not RoHS compliant. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Amphenol PT07E-22-41PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07E-22-41PW technical specifications.
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-22-41PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.