
This Amphenol PT07E14-18S-476 is an 18-position circular connector with an aluminium shell and 18 contacts. The connector features a gold-plated copper alloy contact and a gold-plated copper contact plating. It is designed to meet the MIL-DTL-26482 military standard and is available in a package quantity of one. The connector is terminated with solder and has a jam nut package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT07E14-18S-476 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT07E14-18S-476 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.