The PT07E18-11P-072 is a 11-contact circular connector with a maximum voltage rating of 1000VAC. It features a straight body orientation and a jam nut termination method. The connector is designed for use in applications where high voltage and temperature ratings are required. The operating temperature range is from -55°C to 125°C. The connector is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |