This circular connector features 11 SKT contacts and 1 RCP contact, with a maximum operating temperature of 125°C and a maximum voltage rating of 1000VAC. It has a straight body orientation and is terminated with solder. The connector is designed for use with jam nut mounting and has a minimum operating temperature of -55°C.
Amphenol PT07E18-11S-072 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.