The PT07E18-11SW-072 is a 11-contact circular connector with a maximum operating voltage rating of 1000VAC. It features a straight body orientation and a jam nut mounting style. The connector is designed to operate within a temperature range of -55 to 125°C. It has 11 terminals and a single port. The termination method is solder, and the contact gender is RCP.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |