This circular connector features 5 SKT contacts and 1 RCP contact, with a maximum operating temperature of 125°C and a maximum voltage rating of 1000VAC. It is designed for use in applications where a jam nut mounting style is required. The connector's body orientation is straight and it has a termination method of solder. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |