The PT07H-10-6P connector is a 6-position, male, jam nut connector with a current rating of 7.5A. It features a cadmium plated aluminium shell and is packaged in bulk. The connector is not radiation hardened and is not RoHS compliant. It meets the military standard MIL-DTL-26482 and is available in a 10mm shell size.
Amphenol PT07H-10-6P technical specifications.
| Contact Gender | Male |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.