Conn Circular PIN 10 POS Solder ST Jam Nut 10 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol PT07H-12-10P technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.