This circular connector features 10 PIN contacts with a termination method of solder and a body orientation of straight. It is designed for mounting using a jam nut and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 600VAC.
Amphenol PT07H-12-10P-(023) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.