Conn Circular PIN 26 POS Solder ST Jam Nut 26 Terminal 1 Port
Amphenol PT07H-16-26P technical specifications.
| Contact Gender | Male |
| Current Rating | 7.5A |
| Gender | Male |
| Military Standard | MIL-DTL-26482 |
| Mount | Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Weight | 1.528538oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.