Conn Miniature Cylindrical PIN 11 POS Solder ST Jam Nut 11 Terminal 1 Port
Amphenol PT07H-18-11P technical specifications.
| Gender | Male |
| Mount | Jam Nut |
| Number of Contacts | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.