
This circular connector features 32 contacts and a straight body orientation. It has a jam nut mounting method and a maximum operating temperature range of -55 to 125°C. The connector is rated for 600VAC and has a termination method of solder. It is designed for use in applications requiring high voltage and temperature stability.
Sign in to ask questions about the Amphenol PT07H-18-32PZ(476) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07H-18-32PZ(476) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 32 |
| Number of Ports | 1 |
| Product Length (mm) | 22.91 |
| Product Depth (mm) | 41.27 |
| Product Height (mm) | 41.27 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT07H-18-32PZ(476) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.