
This 3-pin circular connector features a straight body orientation and a jam nut mounting style. It has a maximum voltage rating of 600VAC and operates within a temperature range of -55 to 125°C. The connector is designed for use with a PIN contact gender and has a termination method of solder. It measures 22.91mm in length, 23.82mm in depth, and 23.82mm in height.
Sign in to ask questions about the Amphenol PT07H-8-33P010(023) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07H-8-33P010(023) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Product Length (mm) | 22.91 |
| Product Depth (mm) | 23.82 |
| Product Height (mm) | 23.82 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT07H-8-33P010(023) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.