Conn Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port
Amphenol PT07H-8-3P technical specifications.
| Gender | Male |
| Mount | Jam Nut |
| Number of Contacts | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.