This circular connector features two SKT contacts and a straight body orientation. It is designed for solder termination and mounting via a jam nut. The operating temperature range spans from -55°C to 125°C. The connector is rated for a maximum voltage of 600VAC.
Checking distributor stock and pricing after the page loads.
Amphenol PT07P-10-2S(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.