The PT07P-14-18P is an 18-position circular connector with 18 contacts, designed for use in harsh environments. It features a copper alloy contact material and a gold finish on the mating contact. The connector is constructed with an aluminum shell and a cadmium finish, and is rated for operation between -55°C and 125°C. It is available in bulk packaging and is suitable for panel, bulkhead, or front side nut mounting.
Sign in to ask questions about the Amphenol PT07P-14-18P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07P-14-18P technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07P-14-18P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.