
This 41-position receptacle connector features an aluminium body and copper contacts with gold plating. It has a current rating of 7.5A and operates over a temperature range of -55°C to 125°C. The connector is designed for panel, bulkhead, front side nut, and jam nut mounting. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Amphenol PT07P-20-41P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07P-20-41P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07P-20-41P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.