The PT07P-8-2P(152) is a 2-position circular connector from Amphenol, rated for 7.5A and operating within a temperature range of -55°C to 125°C. It is part of the MIL-DTL-26482 Series I, PT series and is packaged in bulk. The connector is designed for panel, bulkhead, and front side nut mounting and features solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol PT07P-8-2P(152) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol PT07P-8-2P(152) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.