Sign in to ask questions about the Amphenol PT07SE-14-18P(SRLC) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07SE-14-18P(SRLC) technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PT07SE-14-18P(SRLC) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.