This circular connector features 14 contacts, a straight body orientation, and a crimp termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1500VAC. The connector is designed for use with a jam nut mounting method and has a pin gender. It is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |