The PT07SE-20-39S is a 39-position female connector with copper alloy contacts and gold plating. It has a current rating of 13A and can operate between -55°C and 125°C. This connector is designed for panel, bulkhead, front side nut, and jam nut mounting and is part of the MIL-DTL-26482 Series I, PT series. It is not radiation hardened and is not RoHS compliant, but is Reach SVHC compliant.
Amphenol PT07SE-20-39S technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 39 |
| Number of Positions | 39 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
