This circular connector features 41-pin contacts with a maximum voltage rating of 600VAC and a temperature range of -55 to 125°C. It has a straight body orientation and a crimp termination method. The connector is designed for use with a jam nut mounting style and has a single port. It is suitable for general applications.
Amphenol PT07SE-20-41P-101 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 41 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.