This 7-contact circular connector features a crimp termination method and a straight body orientation. It is designed for use with a jam nut mounting style and is rated for operation between -55°C and 125°C. The connector has a maximum voltage rating of 1000VAC and a single port. It is manufactured by Amphenol.
Amphenol PT07SE-22-78S(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.