This aluminium receptacle connector features a cadmium-plated shell and contacts, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 7.5A and a voltage rating of 600V. The connector is rated for environment resistance and is compliant with the MIL-DTL-26482 military standard. It is available in a bulk packaging configuration with a package quantity of one. The connector is terminated with crimp connections and is suitable for use with wire gauges ranging from 24AWG to 20AWG.
Sign in to ask questions about the Amphenol PT07SE12-10P-SR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT07SE12-10P-SR technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Weight | 1.390006oz |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT07SE12-10P-SR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.