This Amphenol circular connector features 8-pin contacts with a crimp termination method and a straight body orientation. It is designed for use in applications where a high voltage rating is required, with a maximum rating of 1000VAC. The connector is suitable for operating temperatures between -55°C and 125°C. It is mounted using a jam nut and has a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |