
This 10-contact male circular connector features an aluminium body with cadmium plating, copper alloy contacts with gold plating, and a solder termination. It is not Reach SVHC compliant. The connector is a single unit, packaged individually.
Sign in to ask questions about the Amphenol PT08-12-10S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol PT08-12-10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 10 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT08-12-10S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.