
This 5-pin right angle cable mount socket has a circular body with a crimp termination method and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 1000VAC and a product length of 58.75mm. The socket is designed for use in applications where a right angle orientation is required, and it is suitable for use in a variety of environments.
Amphenol PT08CE-14-5SY-(476)LC technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 5 |
| Number of Ports | 1 |
| Product Length (mm) | 58.75 |
| Product Height (mm) | 36.16 |
| Product Diameter (mm) | 29.74 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT08CE-14-5SY-(476)LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.